
Surface mount right-angle PCB connector featuring 4 contacts in a single row with a 1.27mm pitch. Constructed with a copper alloy contact material and a black housing, this male connector operates within a temperature range of -55°C to 125°C and has a voltage rating of 60V DC. It is RoHS compliant and supplied in cut tape packaging.
Bourns 70ABJ-4-M0E technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Gender | Male |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Batteries | 1 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AB |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ABJ-4-M0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.