
3-position, 1-row male header connector with 4mm pitch, designed for through-hole mounting. Features copper alloy contacts with gold plating for reliable connectivity. Encased in a black, UL94 V-0 rated housing, this connector operates within a temperature range of -55°C to 125°C and supports a maximum DC voltage rating of 30V. It is lead-free and RoHS compliant, suitable for solder termination.
Bourns 70ADH-3-ML0 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Batteries | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADH-3-ML0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.