Bourns 70ADH-TF5-ML0 technical specifications.
| Type | Modular Contact |
| Gender | M |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 30VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Bourns 70ADH-TF5-ML0 to view detailed technical specifications.
No datasheet is available for this part.