
2-position, 1-row, straight, female modular power connector with a 4mm pitch. Features copper alloy contacts with gold plating, a black copper alloy housing, and surface mount termination. Rated for 30V DC, operating from -55°C to 125°C, with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in a tube.
Bourns 70ADJ-2-FL1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Batteries | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-2-FL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.