
Modular power connector with 3 contacts and 1 port, featuring a straight, female, surface mount design with a 4mm pitch. Constructed from copper alloy with gold plating for reliable conductivity, it operates within a temperature range of -55°C to 125°C and supports a maximum DC voltage rating of 30V. This RoHS compliant component is supplied in tape and reel packaging.
Bourns 70ADJ-3-FL1G technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11mm |
| Gender | Female |
| Length | 13mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Batteries | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-3-FL1G to view detailed technical specifications.
No datasheet is available for this part.
