
Surface mount PCB connector featuring a straight, male gender with 3 positions and 3 contacts. Constructed from copper alloy with gold plating for reliable conductivity, housed in black UL94 V-0 rated material. Operates across a wide temperature range of -55°C to 125°C with a maximum DC voltage rating of 30V. Termination is via solder, and the component is RoHS compliant.
Bourns 70ADJ-3-ML0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 11.7mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Batteries | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-3-ML0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.