
Surface mount PCB connector featuring a straight, male gender with 3 contacts arranged in a single row. Constructed from copper alloy with gold plating for enhanced conductivity and durability. Rated for a maximum current of 3A and a maximum DC voltage of 30V, operating across a temperature range of -55°C to 125°C. This RoHS compliant component measures 11.7mm in length, 11mm in depth, and 5.65mm in height with a 4mm pitch. Supplied in tape and reel packaging.
Bourns 70ADJ-3-ML1G technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11mm |
| Gender | Male |
| Height | 5.65mm |
| Length | 11.7mm |
| Material | Copper Alloy |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Batteries | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-3-ML1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
