
Modular power connector featuring 4 contacts and 1 port, designed for surface mount applications with a 4mm pitch. This female, straight orientation connector utilizes a copper alloy contact material with gold plating for reliable conductivity. Operating across a wide temperature range of -55°C to 125°C, it is rated for a maximum DC voltage of 30V and employs solder termination. Packaged in tape and reel for efficient assembly.
Bourns 70ADJ-4-FL1G technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11mm |
| Gender | Female |
| Length | 17mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-4-FL1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.