
Modular power connector with 4 positions and 4 contacts, featuring a straight, male, surface mount orientation. Constructed with a copper alloy contact material and gold plating, it offers a 4mm pitch and a 30V DC rated voltage. The black housing is made from copper alloy and meets UL94 V-0 flammability rating, operating between -55°C and 125°C. This RoHS compliant component is supplied in a tube.
Bourns 70ADJ-4-ML0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11mm |
| DIN Conformance | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.65mm |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Manufacturer Series | 70AD |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 30V |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Batteries | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-4-ML0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.