
Surface mount modular connector with 4 positions and 1 row, featuring straight orientation and a 4mm pitch. This male connector utilizes gold-plated copper alloy contacts for reliable connectivity. Designed for demanding environments, it operates within a temperature range of -55°C to 125°C and boasts a 30V DC voltage rating. The black housing is constructed from UL94 V-0 rated material, ensuring excellent flame retardancy. This lead-free and RoHS compliant component is supplied in rail/tube packaging.
Bourns 70ADJ-4-ML1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Batteries | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-4-ML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
