
Modular power connector featuring 5 positions and 5 contacts. Constructed with a copper alloy contact material and gold plating, this straight, surface mount component offers a 4mm pitch. The black housing is made from copper alloy and boasts a UL94 V-0 flammability rating. Operating within a temperature range of -55°C to 125°C, it has a maximum DC voltage rating of 30V and is RoHS compliant.
Bourns 70ADJ-5-FL0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Batteries | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-5-FL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.