
Surface mount spring connector featuring 5 female contacts made of gold-plated copper alloy. This straight, single-row connector has a 4mm pitch and a black housing. Rated for 30V DC, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. The component is RoHS compliant and designed for solder termination.
Bourns 70ADJ-5-FL1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Batteries | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-5-FL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.