
Spring-loaded connector, male, 5 positions, 1 row, 4mm pitch, straight orientation, surface mount termination. Features copper alloy contacts with gold plating, rated for 3A max current and 30V DC max voltage. Operates across a temperature range of -55°C to 125°C. Black housing, UL94 V-0 flammability rating, lead-free and RoHS compliant.
Bourns 70ADJ-5-ML1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Material | Copper Alloy |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Batteries | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-5-ML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.