Bourns 70ADJ-6-ML1G technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Batteries | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-6-ML1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.