Bourns 70F225A1 technical specifications.
| Inductance | 22uH |
| Max DC Current | 229mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F225A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.