Bourns 70F825A1 technical specifications.
| Inductance | 82uH |
| Max DC Current | 158mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 70F825A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.