Bourns 750311907 technical specifications.
| Package/Case | Radial |
| Current | 4.9A |
| DC Resistance (DCR) | 100mR |
| Inductance | 330uH |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 2300HT |
| Shielding | Unshielded |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 750311907 to view detailed technical specifications.
No datasheet is available for this part.