Bourns 77F-100K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 580mR |
| Diameter | 3.99mm |
| Inductance | 10uH |
| Length | 0.41inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Q Factor | 85 |
| Resistance | 0.58R |
| Self Resonant Frequency | 45MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.