Bourns 78F330JT technical specifications.
| Inductance | 33uH |
| Length | 7.11mm |
| Max DC Current | 195mA |
| Package Quantity | 5000 |
| Q Factor | 50 |
| Self Resonant Frequency | 10MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 78F330JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.