Bourns 7914-GSW-3032E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Force | 2.9N |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 7914G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7914-GSW-3032E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.