The Bourns 8230-30TR-RC is a ferrite core inductor with a resistance of 0.5 ohms and a current rating of 495 milliamps. It has an inductance of 2.7 microhenries and a self-resonant frequency of 100 MHz. The inductor is packaged in a tape and reel format and has a length of 7.62 millimeters. It operates over a temperature range of -55°C to 105°C. The inductor is made with a ferrite core material and has a DC resistance of 500 milliohms.
Bourns 8230-30TR-RC technical specifications.
| Core Material | Ferrite |
| DC Current | 495mA |
| DC Resistance (DCR) | 500mR |
| Inductance | 2.7uH |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.5R |
| Self Resonant Frequency | 100MHz |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-30TR-RC to view detailed technical specifications.
No datasheet is available for this part.