Bourns 8250-684K-RC technical specifications.
| Inductance | 680mH |
| Length | 11.43mm |
| Package Quantity | 1000 |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8250-684K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.