Bourns 8250-824K technical specifications.
| Inductance | 820mH |
| Length | 0.45inch |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8250-824K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.