
Bourns 8250-R10k technical specifications.
| Inductance | 100nH |
| Max DC Current | 3A |
| Package Quantity | 1000 |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 400MHz |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8250-R10k to view detailed technical specifications.
No datasheet is available for this part.
