Bourns 9130-24-RC technical specifications.
| Inductance | 1.5uH |
| Length | 0.25inch |
| Max DC Current | 535mA |
| Package Quantity | 1000 |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9130-24-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.