Bourns 9130-96-RC technical specifications.
| Diameter | 0.095inch |
| Inductance | 120nH |
| Length | 0.25inch |
| Max DC Current | 1.27A |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 640MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9130-96-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.