Bourns 91A2A-B28-B18/B15L technical specifications.
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistor Type | Conductive Plastic |
| Series | 91 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A2A-B28-B18/B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.