Bourns 91C1A-D20-B18L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91C1A-D20-B18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.