Bourns 91C1A-D24-B26 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Resistance | 2MR |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 91C1A-D24-B26 to view detailed technical specifications.
No datasheet is available for this part.
