Datasheets.com
Datasheets.com
Bourns

9210-84-RC

Fixed Inductors 150uH 5%

Inductance150uH
Quick Jump:

Technical Specifications

Bourns 9210-84-RC technical specifications.

General

Inductance
150uH
Length
0.375inch
Max DC Current
114mA
Package Quantity
1000
Q Factor
65
RoHS Compliant
Yes
Self Resonant Frequency
8MHz
Shielding
Unshielded
Tolerance
5%

Compliance

RoHS
Compliant

Datasheet

Bourns 9210-84-RC Datasheet

Download the complete datasheet for Bourns 9210-84-RC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.