Bourns 9220-54 technical specifications.
| Length | 0.44mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 9220-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.