Bourns 95C1D-D20-E23 technical specifications.
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 500kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 95C1D-D20-E23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
