The BDW63 is a TO-220-3 packaged NPN transistor from Bourns with a collector base voltage of 45V and a maximum collector current of 6A. It operates over a temperature range of -65°C to 150°C. The transistor is not RoHS compliant.
Bourns BDW63 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BDW63 to view detailed technical specifications.
No datasheet is available for this part.