Bourns BDW63-S technical specifications.
| Collector Base Voltage (VCBO) | 45V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns BDW63-S to view detailed technical specifications.
No datasheet is available for this part.