Bourns BNS3057P1500M technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Resistance | 50R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNS3057P1500M to view detailed technical specifications.
No datasheet is available for this part.