Bourns BNS3223G1103E technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNS3223G1103E to view detailed technical specifications.
No datasheet is available for this part.