Bourns BNS3309W1203 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Resistance | 20kR |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNS3309W1203 to view detailed technical specifications.
No datasheet is available for this part.