The BNS4610M902104LF is a 5-element capacitor array with a capacitance of 100nF. It features a X7R dielectric and is packaged in a SIP format with a terminal pitch of 2.54mm. The capacitors are mounted through-hole and have a termination of PC Pin. The device operates over a temperature range of -55°C to 125°C with a tolerance of 20%.
Bourns BNS4610M902104LF technical specifications.
| Capacitance | 100nF |
| Package/Case | SIP |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNS4610M902104LF to view detailed technical specifications.
No datasheet is available for this part.