The BNS78F821JRC inductor features a ferrite core material with a DC resistance of 27.5 ohms and an inductance of 820 microhenries. It has a tolerance of 5% and is designed for axial lead/base style. The inductor's maximum operating temperature is 105°C, while its minimum operating temperature is -55°C. It can handle a maximum DC current of 65 milliamperes.
Bourns BNS78F821JRC technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 27.5R |
| Inductance | 820uH |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNS78F821JRC to view detailed technical specifications.
No datasheet is available for this part.