The BNSPWR2202FB1000J is a thick film resistor with a resistance of 100 ohms and a tolerance of 5%. It features a TO-220 package and is designed for through hole mounting. The resistor can operate at temperatures ranging from -40°C to 155°C. It is manufactured by Bourns.
Bourns BNSPWR2202FB1000J technical specifications.
| Package/Case | TO-220 |
| Height | 19.3mm |
| Length | 10.16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNSPWR2202FB1000J to view detailed technical specifications.
No datasheet is available for this part.