The BNSPWR220T201000F is a TO-220 package resistor with a thick film construction, offering a resistance of 100 ohms and a tolerance of 1%. It can operate within a temperature range of -55°C to 155°C and is designed for through hole mounting. The resistor's dimensions are 14.6mm in height and 10.1mm in length.
Bourns BNSPWR220T201000F technical specifications.
| Package/Case | TO-220 |
| Height | 14.6mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNSPWR220T201000F to view detailed technical specifications.
No datasheet is available for this part.