The BNSPWR220T204700F is a TO-220 package thick film resistor from Bourns with a resistance of 470 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is designed for through hole mounting and has a height of 14.6mm and a length of 10.1mm.
Bourns BNSPWR220T204700F technical specifications.
| Package/Case | TO-220 |
| Height | 14.6mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNSPWR220T204700F to view detailed technical specifications.
No datasheet is available for this part.