The BNSPWR2212FB1000J is a thick film resistor from Bourns with a resistance of 100 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The resistor is packaged in a TO-221 case and is designed for through-hole mounting. It features a copper and tin contact plating and has a height of 19.3mm and a length of 10.16mm.
Bourns BNSPWR2212FB1000J technical specifications.
| Package/Case | TO-221 |
| Contact Plating | Copper, Tin |
| Height | 19.3mm |
| Length | 10.16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNSPWR2212FB1000J to view detailed technical specifications.
No datasheet is available for this part.