Bourns BNSTISP4070M3BJRS technical specifications.
| Package/Case | SMB |
| Hold Current | 350mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 58V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNSTISP4070M3BJRS to view detailed technical specifications.
No datasheet is available for this part.