
Bourns CAT10-102J4 technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Lead Pitch | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | CAT10 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT10-102J4 to view detailed technical specifications.
No datasheet is available for this part.
