
Bourns CAT16-153J4 technical specifications.
| Package/Case | 1205 |
| Circuit Type | Isolated |
| Depth | 1.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT16-153J4 to view detailed technical specifications.
No datasheet is available for this part.