
The CAT25-331JA is an 8-resistor bussed network from Bourns, featuring a 330R resistance value. It is packaged in a 1608 SMD/SMT format and is rated for operation between -55°C and 125°C. This component is available in quantities of 4000 per reel and is not RoHS compliant.
Bourns CAT25-331JA technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CAT25 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT25-331JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.