
The CAT25474JA from Bourns is an 8-resistor bussed network with a resistance of 470kR and a tolerance of 5%. It is available in a 1608 SMD package and is rated for operation between -55°C and 125°C. The device is supplied on tape and reel in quantities of 4000.
Bourns CAT25474JA technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470kR |
| Series | CAT25 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT25474JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.