Bourns CAY10-104J2 technical specifications.
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Lead Pitch | 0.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 63mW |
| Resistance | 100kR |
| Series | CAY10 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAY10-104J2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.