
The CAY16-430J4 is a 1205 isolated resistor network from Bourns, featuring four elements with a total resistance of 43 ohms and a tolerance of 5%. This surface-mount device (SMD/SMT) is designed for high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is available in tape and reel packaging, with a quantity of 5000 units per reel. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1205 |
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 43R |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |